Mueller Electric Blue, 1A, 1kV
- RS Stock No.:
- 888-3941
- Mfr. Part No.:
- BU-20433-6
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3941
- Mfr. Part No.:
- BU-20433-6
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Blue | |
| Current Rating | 1A | |
| Voltage Rating | 1kV | |
| Contact Material | Beryllium Copper | |
| Length | 190.5mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Blue | ||
Current Rating 1A | ||
Voltage Rating 1kV | ||
Contact Material Beryllium Copper | ||
Length 190.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
