Mueller Yellow, 15A, 1kV

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3939
Mfr. Part No.:
BU-20431-4
Brand:
Mueller
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller

Colour

Yellow

Current Rating

15A

Voltage Rating

1kV

Contact Material

Beryllium Copper

Length

116.84mm

COO (Country of Origin):
CN