CK HSS Arbour, 14 → 30 mm, 10 Pieces
- RS Stock No.:
- 794-650
- Mfr. Part No.:
- 424037
- Brand:
- CK
Subtotal (1 unit)*
£11.87
(exc. VAT)
£14.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.87 |
*price indicative
- RS Stock No.:
- 794-650
- Mfr. Part No.:
- 424037
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Arbour | |
| Product Type | Arbour | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Bit Size | 14 → 30 mm | |
| Shank Size | 8mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Arbour | ||
Product Type Arbour | ||
Material HSS | ||
Number of Pieces 10 | ||
Bit Size 14 → 30 mm | ||
Shank Size 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Arbor 8mm Shaft is designed to accommodate hole saws up to 30mm, providing reliable performance for a range of drilling applications.
For use with hole saws up to 30mm
Hexagonal drive shaft ensures a secure connection
Supplied with a replaceable 1/4" HSS pilot drill
Constructed for durability in challenging conditions
Meets applicable health and safety standards
