Bosch Tungsten Carbide Tip 8.5 mm Diameter Drill Bit, 8.5 mm, 1 Pieces
- RS Stock No.:
- 693-156
- Mfr. Part No.:
- 2608901968
- Brand:
- Bosch
Subtotal (1 unit)*
£16.31
(exc. VAT)
£19.57
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.31 |
*price indicative
- RS Stock No.:
- 693-156
- Mfr. Part No.:
- 2608901968
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Hole saw pilot drill | |
| Material | Tungsten Carbide Tip | |
| Number of Pieces | 1 | |
| Bit Size | 8.5 mm | |
| Overall Length | 105mm | |
| Standards/Approvals | No | |
| Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Hole saw pilot drill | ||
Material Tungsten Carbide Tip | ||
Number of Pieces 1 | ||
Bit Size 8.5 mm | ||
Overall Length 105mm | ||
Standards/Approvals No | ||
Diameter 8.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pilot drill is an essential tool designed for optimal performance with Expert Tough Material and Construction Material hole saws, excelling in precision and efficiency.
Pilot drill fits PC Plus arbor for versatile compatibility
Designed for fast and efficient drilling, Ideal for tradesmen
Incorporates a Quick Change System for enhanced user efficiency
Offers accuracy and robustness with Bosch's keyless arbor design
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 8.5 mm 1, 215mm Overall
- RS PRO Tungsten Carbide Tip 64 mm Diameter Drill Bit, 6 Pieces
- RS PRO Tungsten Carbide Tip 35 mm Diameter Drill Bit, 3 Pieces
- RS PRO Tungsten Carbide Tipped 38 mm Diameter Drill Bit, 1 Pieces
- Blu Mol Tungsten Carbide 40 mm Diameter Drill Bit 1 Pieces
- Blu Mol Tungsten Carbide 51 mm Diameter Drill Bit 1 Pieces
- RS PRO Tungsten Carbide Tipped 40 mm Diameter Drill Bit 1 Pieces
- RS PRO Tungsten Carbide Tipped 22 mm Diameter Drill Bit 1 Pieces
