DeWALT Tungsten Carbide Tipped 50 mm Diameter Drill Bit, 50 mm, 2 Pieces

Subtotal (1 unit)*

£102.17

(exc. VAT)

£122.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.17

*price indicative

RS Stock No.:
172-961
Mfr. Part No.:
DT6761-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Heavy Duty Core Drill Bit

Product Type

Drill Bit

Material

Tungsten Carbide Tipped

Bit Size

50 mm

Number of Pieces

2

Standards/Approvals

No

Shank Type

Compatible with SDS-Max.or Spline Drills

Diameter

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS MAX 50mm Heavy Duty Core Drill is designed for durability, performance, versatility, and long drilling life. With a one-piece design, it offers more durability than two-piece designs, reducing breakage risks and increasing drilling speed. Its large high-quality carbide tips ensure a long drilling life, making it a reliable choice for your drilling needs.

One-piece design for enhanced durability

Improved design reduces breakage risks and increases drilling speed

Compatible with SDS-Max or Spline Drills for versatile use

Provides clean round holes in blocks, bricks, and light concrete

Large high-quality carbide tips for long drilling life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy