Tractel Electrical 7000 daN Hiost, DYNASAFE MECHA 7

Subtotal (1 unit)*

£783.49

(exc. VAT)

£940.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£783.49

*price indicative

RS Stock No.:
482-467
Mfr. Part No.:
DYNASAFE MECHA 7
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Lifting Mechanism

Electrical

Product Type

Hiost

Motor Operating Voltage

250V

Standards/Approvals

ISO13849-1, The Supply of Machinery (Safety) Regulations 2008 (S.I. 2008/1597) of the United Kingdom, Machinery Directive 2006/42/EC

Load Capacity

7000daN

COO (Country of Origin):
FR
The Tractel mechanical load limiter is designed for installation on a steel wire rope. It generates an all-or-nothing type signal when the load exceeds or falls below a configurable limit. The Mecha 7 is specifically designed for load capacities ranging from 500 daN to 7000 daN at the wire, supporting wire sizes from 17 mm to 26 mm.

Simple and robust safety equipment for crane and lifting load limitation

Dynasafe Mecha with two independent thresholds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy