Red Lion G3 Series Touch Screen HMI - 10.4 in, TFT Display, 640 x 480
- RS Stock No.:
- 905-5579
- Mfr. Part No.:
- G310C210
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5579
- Mfr. Part No.:
- G310C210
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Manufacturer Series | G3 | |
| Display Type | TFT | |
| Manufacturer Part No. | G310C210 | |
| Display Resolution | 640 x 480 | |
| Number of Ports | 7 | |
| Port Type | 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | |
| Onboard Memory | 32 MB | |
| Backlighting | Yes | |
| Display Size | 10.4 in | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 325.8 x 241.3 x 62 mm | |
| Display Colour | Colour | |
| Length | 325.8mm | |
| Depth | 62mm | |
| Maximum Operating Temperature | +50°C | |
| Supply Voltage | 24 ±20% V dc | |
| Width | 241.3mm | |
| Kit Included | Yes | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Manufacturer Series G3 | ||
Display Type TFT | ||
Manufacturer Part No. G310C210 | ||
Display Resolution 640 x 480 | ||
Number of Ports 7 | ||
Port Type 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | ||
Onboard Memory 32 MB | ||
Backlighting Yes | ||
Display Size 10.4 in | ||
IP Rating IP66 | ||
Minimum Operating Temperature 0°C | ||
Dimensions 325.8 x 241.3 x 62 mm | ||
Display Colour Colour | ||
Length 325.8mm | ||
Depth 62mm | ||
Maximum Operating Temperature +50°C | ||
Supply Voltage 24 ±20% V dc | ||
Width 241.3mm | ||
Kit Included Yes | ||
