- RS Stock No.:
- 885-0935
- Mfr. Part No.:
- IS.THumAnd.base
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 885-0935
- Mfr. Part No.:
- IS.THumAnd.base
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Panel PC HummTouch 10.1" Android
Touch Screen based on ANDROID OS incorporating a 10.1" capacitive Touch Screen, the first panel PC Android with 10.1" which uses a 64 bit CPU for industrial environment.
Using the Ethernet port its possible to control from your desk all the parameters, data, input, output of your devices and equipment. Additionally this PC panel has as enough I/Os to avoid having to incorporate a PLC on simple automation and control designs.
Expandable, for complex processes its possible to interconnect several Panel PC.
Using the Ethernet port its possible to control from your desk all the parameters, data, input, output of your devices and equipment. Additionally this PC panel has as enough I/Os to avoid having to incorporate a PLC on simple automation and control designs.
Expandable, for complex processes its possible to interconnect several Panel PC.
10.1 capacitive touchscreen
170° viewing angle
Card slots for SD, MMC and SDIO
Communication with Ethernet, USB and I2C
Android Operation System
Fast startup system, insert the SD (with OS) card and switch on
7 to 24 Vdc power supply
Industrial Shields Touch Screen HMI
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Hummtouch |
Display Type | TFT |
Manufacturer Part No. | IS.THumAnd.base |
Display Resolution | 1366 x 768pixels |
Number of Ports | 1 (used for touch functionality), 6 |
Port Type | Ethernet, I2C, SPI, TTL, USB |
Processor Type | MX6 Dual Lite 64bit |
Supply Voltage | 7 → 24 V dc |
Width | 95mm |
Length | 325.5mm |
Depth | 195.6mm |
Dimensions | 325.5 x 95 x 195.6 mm |
Display Size | 10.1 in |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |