Panasonic GT Series Programmable Display Touch Screen HMI - 3.8 in, LCD Display, 320 x 240pixels
- RS Stock No.:
- 815-5366
- Mfr. Part No.:
- AIG05GQ02D
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5366
- Mfr. Part No.:
- AIG05GQ02D
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | GT | |
| Product Range | Programmable Display | |
| Display Type | LCD | |
| Manufacturer Part No. | AIG05GQ02D | |
| Display Resolution | 320 x 240pixels | |
| Number of Ports | 2 | |
| Port Type | COM, USB | |
| Onboard Memory | 27.5 kB, 64 kB, 2048 kB | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Dimensions | 110 x 92.2 x 33.8 mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Display Colour | Monochrome | |
| Width | 92.2mm | |
| Display Size | 3.8 in | |
| Length | 110mm | |
| Depth | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series GT | ||
Product Range Programmable Display | ||
Display Type LCD | ||
Manufacturer Part No. AIG05GQ02D | ||
Display Resolution 320 x 240pixels | ||
Number of Ports 2 | ||
Port Type COM, USB | ||
Onboard Memory 27.5 kB, 64 kB, 2048 kB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Dimensions 110 x 92.2 x 33.8 mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Display Colour Monochrome | ||
Width 92.2mm | ||
Display Size 3.8 in | ||
Length 110mm | ||
Depth 33.8mm | ||
- COO (Country of Origin):
- JP
