Delta Electronics DOP-B Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels
- RS Stock No.:
- 795-1627
- Mfr. Part No.:
- DOP-B03E211
- Brand:
- Delta Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-1627
- Mfr. Part No.:
- DOP-B03E211
- Brand:
- Delta Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Manufacturer Series | DOP-B | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | DOP-B03E211 | |
| Display Resolution | 480 x 272pixels | |
| Number of Ports | 2 | |
| Port Type | COM, Ethernet | |
| Onboard Memory | 128 MB | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Width | 103mm | |
| Display Size | 4.3 in | |
| Maximum Operating Temperature | +50°C | |
| Length | 129mm | |
| Depth | 39mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 129 x 103 x 39 mm | |
| Display Colour | Colour | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Manufacturer Series DOP-B | ||
Display Type TFT LCD | ||
Manufacturer Part No. DOP-B03E211 | ||
Display Resolution 480 x 272pixels | ||
Number of Ports 2 | ||
Port Type COM, Ethernet | ||
Onboard Memory 128 MB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Width 103mm | ||
Display Size 4.3 in | ||
Maximum Operating Temperature +50°C | ||
Length 129mm | ||
Depth 39mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 129 x 103 x 39 mm | ||
Display Colour Colour | ||
