Allen Bradley 2711P Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240
- RS Stock No.:
- 785-9896
- Mfr. Part No.:
- 2711P-K4C20A8
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-9896
- Mfr. Part No.:
- 2711P-K4C20A8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | 2711P | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 2711P-K4C20A8 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 4 | |
| Port Type | Ethernet, RS232, USB | |
| Onboard Memory | 256 MB | |
| Backlighting | Yes | |
| Display Size | 3.5 in | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 0°C | |
| Display Colour | Colour | |
| Supply Voltage | 85 → 264 V ac | |
| Interface | Ethernet | |
| Dimensions | 185 x 152 x 90 mm | |
| Depth | 90mm | |
| Length | 185mm | |
| Kit Included | Yes | |
| Width | 152mm | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series 2711P | ||
Display Type TFT LCD | ||
Manufacturer Part No. 2711P-K4C20A8 | ||
Display Resolution 320 x 240 | ||
Number of Ports 4 | ||
Port Type Ethernet, RS232, USB | ||
Onboard Memory 256 MB | ||
Backlighting Yes | ||
Display Size 3.5 in | ||
IP Rating IP66 | ||
Minimum Operating Temperature 0°C | ||
Display Colour Colour | ||
Supply Voltage 85 → 264 V ac | ||
Interface Ethernet | ||
Dimensions 185 x 152 x 90 mm | ||
Depth 90mm | ||
Length 185mm | ||
Kit Included Yes | ||
Width 152mm | ||
Maximum Operating Temperature +55°C | ||
