Siemens 270 Series Series Touch Screen HMI - 7.5 in, TFT Display, 640 x 480pixels
- RS Stock No.:
- 746-5485
- Mfr. Part No.:
- 6AV6645-0CC01-0AX0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-5485
- Mfr. Part No.:
- 6AV6645-0CC01-0AX0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 270 Series | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV6645-0CC01-0AX0 | |
| Display Resolution | 640 x 480pixels | |
| Number of Ports | 4 | |
| Port Type | Ethernet(RJ45), RS422, RS485, USB | |
| Processor Type | ARM | |
| Processor Speed | 520MHz | |
| Onboard Memory | 6 MB | |
| Backlighting | Yes | |
| IP Rating | IP65 | |
| Depth | 129mm | |
| Dimensions | 290 x 129 mm | |
| Display Size | 7.5 in | |
| Display Colour | Colour | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 270 Series | ||
Display Type TFT | ||
Manufacturer Part No. 6AV6645-0CC01-0AX0 | ||
Display Resolution 640 x 480pixels | ||
Number of Ports 4 | ||
Port Type Ethernet(RJ45), RS422, RS485, USB | ||
Processor Type ARM | ||
Processor Speed 520MHz | ||
Onboard Memory 6 MB | ||
Backlighting Yes | ||
IP Rating IP65 | ||
Depth 129mm | ||
Dimensions 290 x 129 mm | ||
Display Size 7.5 in | ||
Display Colour Colour | ||
- COO (Country of Origin):
- AT
