Siemens 170 Series Series Touch Screen HMI - 5.7 in, STN Display, 320 x 240pixels
- RS Stock No.:
- 746-5467
- Mfr. Part No.:
- 6AV6645-0BB01-0AX0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£278.88
(exc. VAT)
£334.66
(inc. VAT)
- RS Stock No.:
- 746-5467
- Mfr. Part No.:
- 6AV6645-0BB01-0AX0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 170 Series | |
| Display Type | STN | |
| Manufacturer Part No. | 6AV6645-0BB01-0AX0 | |
| Display Resolution | 320 x 240pixels | |
| Number of Ports | 1 | |
| Port Type | Ethernet(RJ45), RS485 | |
| Processor Type | RISC | |
| Processor Speed | 200MHz | |
| Onboard Memory | 2048 kB | |
| Backlighting | Yes | |
| IP Rating | IP65 | |
| Depth | 123.9mm | |
| Display Size | 5.7 in | |
| Display Colour | Colour | |
| Dimensions | 245 (Dia.) x 123.9 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 170 Series | ||
Display Type STN | ||
Manufacturer Part No. 6AV6645-0BB01-0AX0 | ||
Display Resolution 320 x 240pixels | ||
Number of Ports 1 | ||
Port Type Ethernet(RJ45), RS485 | ||
Processor Type RISC | ||
Processor Speed 200MHz | ||
Onboard Memory 2048 kB | ||
Backlighting Yes | ||
IP Rating IP65 | ||
Depth 123.9mm | ||
Display Size 5.7 in | ||
Display Colour Colour | ||
Dimensions 245 (Dia.) x 123.9 mm | ||

