Allen Bradley PanelView C600 Series Touch-Screen HMI Display - 6 in, STN LCD Display, 320 x 240pixels
- RS Stock No.:
- 714-0149
- Mfr. Part No.:
- 2711C-T6C
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0149
- Mfr. Part No.:
- 2711C-T6C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | PanelView C600 | |
| Display Type | STN LCD | |
| Manufacturer Part No. | 2711C-T6C | |
| Display Resolution | 320 x 240pixels | |
| Port Type | RS232, RS485/RS422, USB | |
| Backlighting | Yes | |
| Supply Voltage | 18 → 30 V dc | |
| IP Rating | IP65 | |
| Dimensions | 209 x 154 x 57 mm | |
| Display Size | 6 in | |
| Length | 209mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 57mm | |
| Width | 154mm | |
| Display Colour | Colour | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series PanelView C600 | ||
Display Type STN LCD | ||
Manufacturer Part No. 2711C-T6C | ||
Display Resolution 320 x 240pixels | ||
Port Type RS232, RS485/RS422, USB | ||
Backlighting Yes | ||
Supply Voltage 18 → 30 V dc | ||
IP Rating IP65 | ||
Dimensions 209 x 154 x 57 mm | ||
Display Size 6 in | ||
Length 209mm | ||
Minimum Operating Temperature 0°C | ||
Depth 57mm | ||
Width 154mm | ||
Display Colour Colour | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
