Allen Bradley PanelView 550 Series Touch-Screen HMI Display - 120 x 60 mm, LCD Display, 256 x 128pixels
- RS Stock No.:
- 381-7794
- Mfr. Part No.:
- 2711-T5A2L1
- Brand:
- Allen Bradley
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£983.00
(exc. VAT)
£1,179.60
(inc. VAT)
- RS Stock No.:
- 381-7794
- Mfr. Part No.:
- 2711-T5A2L1
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | PanelView 550 | |
| Display Type | LCD | |
| Manufacturer Part No. | 2711-T5A2L1 | |
| Display Resolution | 256 x 128pixels | |
| Port Type | ControlNet, DeviceNet, DH+, DH485, Ethernet/IP, Remote I/O, RS232 | |
| Onboard Memory | 170 (Application) kB, 240 (Flash) kB | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP54, IP65 | |
| Dimensions | 266.7 x 167.6 x 106.7 mm | |
| Depth | 106.7mm | |
| Length | 266.7mm | |
| Display Size | 120 x 60 mm | |
| Width | 167.6mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Display Colour | Monochrome | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series PanelView 550 | ||
Display Type LCD | ||
Manufacturer Part No. 2711-T5A2L1 | ||
Display Resolution 256 x 128pixels | ||
Port Type ControlNet, DeviceNet, DH+, DH485, Ethernet/IP, Remote I/O, RS232 | ||
Onboard Memory 170 (Application) kB, 240 (Flash) kB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP54, IP65 | ||
Dimensions 266.7 x 167.6 x 106.7 mm | ||
Depth 106.7mm | ||
Length 266.7mm | ||
Display Size 120 x 60 mm | ||
Width 167.6mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Display Colour Monochrome | ||
RoHS Status: Not Applicable
Allen Bradley Panel View 550T
For use with Micrologix and SLC500 PLCs
Monochrome blue-mode LCD display with LED backlighting - 100000 hour life
Extensive alarm capabilities that allow for logging of alarms not only a historical basis, but also as currently active versus inactive
Universal language support with simplified conversion for screen and object text in more than 46 different language
PC memory card for easy data and programme transfer
Choice of DH485, RS-232 or DF1 comms standards
Dimensions: H 185 x W 152 x D 82mm

