Allen Bradley 2711P Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
- RS Stock No.:
- 785-9871
- Mfr. Part No.:
- 2711P-T6C20D8
- Brand:
- Allen Bradley
Discontinued
- RS Stock No.:
- 785-9871
- Mfr. Part No.:
- 2711P-T6C20D8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | 2711P | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 2711P-T6C20D8 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 4 | |
| Port Type | Ethernet, RS232, USB | |
| Onboard Memory | 256 MB | |
| Backlighting | Yes | |
| Display Size | 5.7 in | |
| IP Rating | IP66 | |
| Dimensions | 266 x 167 x 98 mm | |
| Minimum Operating Temperature | 0°C | |
| Supply Voltage | 18 → 32 V dc | |
| Maximum Operating Temperature | +55°C | |
| Interface | Ethernet | |
| Depth | 98mm | |
| Length | 266mm | |
| Display Colour | Colour | |
| Width | 167mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series 2711P | ||
Display Type TFT LCD | ||
Manufacturer Part No. 2711P-T6C20D8 | ||
Display Resolution 320 x 240 | ||
Number of Ports 4 | ||
Port Type Ethernet, RS232, USB | ||
Onboard Memory 256 MB | ||
Backlighting Yes | ||
Display Size 5.7 in | ||
IP Rating IP66 | ||
Dimensions 266 x 167 x 98 mm | ||
Minimum Operating Temperature 0°C | ||
Supply Voltage 18 → 32 V dc | ||
Maximum Operating Temperature +55°C | ||
Interface Ethernet | ||
Depth 98mm | ||
Length 266mm | ||
Display Colour Colour | ||
Width 167mm | ||
- COO (Country of Origin):
- US
Allen Bradley Touchscreen HMI, 4 Ports, 5.7in Display - 2711P-T6C20D8
Make it easier to monitor automatic equipment and processes with this touchscreen human-machine interface (HMI) from Rockwell Automation's Allen Bradley range. It's connectable to existing networks using Ethernet and USB ports, to save you from replacing your whole system. Featuring a thin-film-transistor liquid-crystal display (TFT LCD) screen with a 320 by 240-pixel resolution, the unit delivers high quality while consuming minimal power. The colour display and backlighting makes graphics easier to read and monitor and the touchscreen simplifies function.
Features and Benefits
• IP66 (ingress protection) rating means it's dust-tight and resistant to powerful jets of water for use in harsh industrial environments
• 256MB of memory means you can log data and store equipment manuals to speed up maintenance
• Real-time clock reliably stamps data logs for accurate monitoring and easy troubleshooting
• Works with supply voltages between 18 and 32V DC for flexibility
• 256MB of memory means you can log data and store equipment manuals to speed up maintenance
• Real-time clock reliably stamps data logs for accurate monitoring and easy troubleshooting
• Works with supply voltages between 18 and 32V DC for flexibility
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
What operating system does this touchscreen HMI use?
IP66 rated
cUL certified
UL listed
Class I
Div 2
Groups A,B,C,D
Class II
Div 2
Groups F and G
Class III
Class I Zone 2 Group IIC
cUL certified
UL listed
Class I
Div 2
Groups A,B,C,D
Class II
Div 2
Groups F and G
Class III
Class I Zone 2 Group IIC
This touchscreen HMI uses the Microsoft Windows CE 6.0 R3 operating system and is compatible with Windows desktop operating systems. It allows data to be saved in .csv files for analysis in Microsoft Excel and has a PDF viewer for reading manuals.
