Phoenix Contact TP 3120W/P Series Touch-Screen HMI Display - 12.1 inch, TFT Display
- RS Stock No.:
- 207-4848
- Mfr. Part No.:
- 2403461
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-4848
- Mfr. Part No.:
- 2403461
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Manufacturer Series | TP 3120W/P | |
| Display Type | TFT | |
| Manufacturer Part No. | 2403461 | |
| Display Size | 12.1 inch | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series TP 3120W/P | ||
Display Type TFT | ||
Manufacturer Part No. 2403461 | ||
Display Size 12.1 inch | ||
The Phoenix Contact 30.7 cm touch screen HMI is a 12.1in 1280x800 pixels colour display. It has easy connectivity to a wide range of control system to a large range of available driver. It is robust and sturdy because of glass front suitable for industrial use and fast response and display refresh with help of powerful processor.
Display backlight MTBF 50000 h
65536 million colours
65536 million colours
