Siemens HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 772-308
- Mfr. Part No.:
- 6AV6646-1BD15-0NA1
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,373.69
(exc. VAT)
£2,848.43
(inc. VAT)
- RS Stock No.:
- 772-308
- Mfr. Part No.:
- 6AV6646-1BD15-0NA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Thin Client | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15.6in | |
| Depth | 163mm | |
| Width | 396mm | |
| Standards/Approvals | RCM | |
| IP Rating | IP65 | |
| Hazardous Area Certification | IECEx/ATEX Zone 2/22 | |
| Display Colour | 16777216 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Thin Client | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Diagonal Display Size 15.6in | ||
Depth 163mm | ||
Width 396mm | ||
Standards/Approvals RCM | ||
IP Rating IP65 | ||
Hazardous Area Certification IECEx/ATEX Zone 2/22 | ||
Display Colour 16777216 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ITC1500 V3 PRO is a high-performance industrial thin client designed for demanding visualization and remote access applications. Featuring a 15.6 inch TFT widescreen display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front. Its NEUTRAL design supports support ARM mounting with expansion elements, making it Ideal for flexible installation in industrial environments. This device supports a wide range of protocols including RDP, VNC, Citrix, SINUMERIK, and HTML5, along with Ethernet-based standards like TCP/IP, DHCP, SNMP, DCP, and LLDP.
IP65 protection
Aluminium front enclosure material
CE and UKCA compliant
Related links
- Siemens HMI Thin Client - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel

