Crouzet Millenium 3 Series HMI Panel - 3.5 in, LCD Display, 320 x 240pixels
- RS Stock No.:
- 413-778
- Mfr. Part No.:
- 88970411
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 413-778
- Mfr. Part No.:
- 88970411
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | Millenium 3 | |
| Display Type | LCD | |
| Manufacturer Part No. | 88970411 | |
| Display Resolution | 320 x 240pixels | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| Display Colour | Green | |
| Display Size | 3.5 in | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series Millenium 3 | ||
Display Type LCD | ||
Manufacturer Part No. 88970411 | ||
Display Resolution 320 x 240pixels | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
Display Colour Green | ||
Display Size 3.5 in | ||
