Hoffman Enclosures Mounting Bracket For Use With HMI Stainless Steel HMI Enclosure System
- RS Stock No.:
- 903-1602
- Mfr. Part No.:
- CCSSKBT
- Brand:
- Hoffman Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-1602
- Mfr. Part No.:
- CCSSKBT
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| Accessory Type | Key Board Shelf | |
| For Use With HMI | Stainless Steel HMI Enclosure System | |
| Special Features | Includes Mounting Hardware, Shelf is for 350 mm and Wider Enclosures, Stainless Steel 10 Degrees Slope | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
Accessory Type Key Board Shelf | ||
For Use With HMI Stainless Steel HMI Enclosure System | ||
Special Features Includes Mounting Hardware, Shelf is for 350 mm and Wider Enclosures, Stainless Steel 10 Degrees Slope | ||
Application Industrial | ||
- COO (Country of Origin):
- DE
