Allen Bradley Cable 10 m For Use With HMI PanelView Standard Terminals
- RS Stock No.:
- 698-7641
- Mfr. Part No.:
- 2711-NC14
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7641
- Mfr. Part No.:
- 2711-NC14
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With HMI | PanelView Standard Terminals | |
| Cable Length | 10m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With HMI PanelView Standard Terminals | ||
Cable Length 10m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS-232 Comms Cables
Ready-made RS-232 cable assemblies in 5 and 10m lengths suitable for use with the 550 and 550T operator panels.
Related links
- Allen Bradley Cable 5m For Use With HMI PanelView Standard Terminals
- Allen Bradley Cable 5 m For Use With HMI PanelView Standard Terminals PLC MicroLogix
- Allen Bradley Memory Card Memory Card For Use With HMI PanelView Plus
- Allen Bradley Cable Accessory Kit For Use With HMI Remote Cable
- Allen Bradley Cable & Connector 4.3 m
- Allen Bradley Panel View 800 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Allen Bradley Cable, 1 m
- Allen Bradley Cable Pull Switch, 440E Series
