Allen Bradley Replacement Lamp For Use With HMI PanelView 550
- RS Stock No.:
- 698-7635
- Mfr. Part No.:
- 2711-NL1
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7635
- Mfr. Part No.:
- 2711-NL1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Replacement Lamp | |
| For Use With HMI | PanelView 550 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Replacement Lamp | ||
For Use With HMI PanelView 550 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Allen Bradley Replacement Lamp For Use With PanelView 550 HMI, LED - 2711-NL1
Need a new backlight for your PanelView touch screen? This replacement lamp from Rockwell Automation's Allen Bradley range is compatible with a PanelView 550 device. The bright LED (light-emitting diode) is simple to install and comes supplied with a base and fitting screws for added convenience. The light has an extremely long working life of 100,000 hours so won't need to be frequently replaced. Its LED bulb produces very little heat to keep the operating temperature of your equipment low.
Features and Benefits
• Fibre-optic light transmission that's extremely fast and protected from external interference
• Includes an infrared filter to prevent heat damage
• Energy-efficient bulb to save on power consumption
• Includes an infrared filter to prevent heat damage
• Energy-efficient bulb to save on power consumption
Standards and Certifications
• KC (Korea Certification)
What's a PanelView touch screen?
A PanelView touch screen is a state-of-the-art human-machine interface (HMI) that puts the advantages of technology at your fingertips. It lets monitor industrial applications from remote locations and provides an intuitive, easy-to-use graphical interface with onboard help and diagnostic capabilities.
Is it necessary to use the lamp base when replacing the light?
If your terminal has a metal lamp clip you'll need to replace the lamp base. However, if you have a plastic lamp mounting ring then you won't need to use the provided base.
