Phoenix Contact Protective Film For Use With HMI 10.4 in Display HMI
- RS Stock No.:
- 190-2094
- Mfr. Part No.:
- 2701376
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2094
- Mfr. Part No.:
- 2701376
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| For Use With HMI | 10.4 in Display HMI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
For Use With HMI 10.4 in Display HMI | ||
Protective film set comprising 10 pieces of film for a 10.4" display. Including a squeegee to apply film and instructions.
