Siemens Protective Film Screen Protection Film For Use With HMI HMI PLC HMI Screen Protection

Subtotal (1 unit)*

£222.24

(exc. VAT)

£266.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£222.24

*price indicative

RS Stock No.:
900-172
Mfr. Part No.:
6AV6881-0QJ22-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Screen Protection Film

Accessory Type

Protective Film

For Use With HMI

HMI

For Use With PLC

HMI Screen Protection

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

6AV6881

COO (Country of Origin):
DE
The Siemens Protective film set designed for 15 inch HMI panels with front type 5 configuration. It features a matte and full-surface adhesive for optimal screen coverage. Each package includes five films and mounting accessories, ensuring easy installation and long-term protection.

Suitable for indoor use


Non reflective surface


RoHS and EAC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy