Siemens Connector
- RS Stock No.:
- 768-978
- Mfr. Part No.:
- 6SL3260-2DC10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£20.97
(exc. VAT)
£25.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.97 |
*price indicative
- RS Stock No.:
- 768-978
- Mfr. Part No.:
- 6SL3260-2DC10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plug-In Connector | |
| Product Type | Connector | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plug-In Connector | ||
Product Type Connector | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 AC link connector provides a reliable connection solution for servo drives in industrial automation. Designed for 400 V three‑phase systems, it ensures secure power transmission, Compact installation, and compatibility across multiple frame sizes, supporting efficient drive integration.
Compatible with 400 V three‑phase systems
Supports frame sizes FSA to FSC
Lightweight design with net weight of 0.06 kg
Certified with EU/UK declarations of conformity for safety compliance
