Turck Cable 4 m

Image representative of range

Subtotal (1 unit)*

£49.53

(exc. VAT)

£59.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.53

*price indicative

RS Stock No.:
675-983
Mfr. Part No.:
RSSD-RJ45S-4422-4M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Cable

Accessory Type

Cable

Cable Length

4m

Standards/Approvals

UL Listed

Series

RSSD

COO (Country of Origin):
PL
The Turck Ethernet Cable is engineered for high-performance data transmission in industrial environments where durability and flexibility are critical. Its 4-pin AWG 22 construction and CAT 5E rating ensure reliable signal integrity even under mechanical stress. With a green PUR jacket and Advanced shielding, it’s optimized for drag chain applications and meets stringent safety standards.

Jacket diameter of 6.5 mm with overlapping aluminium foil and tinned copper wire shielding

Oil resistant per IEC 60811-2-1 and UL13

Flame retardant and halogen free according to IEC and UN/ECE standards

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy