StarTech.com Monitor Arm

Subtotal (1 unit)*

£566.75

(exc. VAT)

£680.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£566.75

*price indicative

RS Stock No.:
630-292
Mfr. Part No.:
6-MONITOR-ARM-A
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Monitor Arm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

StarTech Monitor Arm, RoHS Compliance - 6-MONITOR-ARM-A


This six-monitor desk mount is designed to support up to six displays up to 32 inches and 8kg each. Its dual-column and crossbar design provides stable multi-monitor positioning with individual height and viewing adjustments.

Features and Benefits:


• Six VESA mounts support up to six monitors for an expanded workspace
• Dual-column construction improves stability and weight distribution across the desk
• Individual height, tilt, swivel and rotation adjustments enable precise screen positioning
• Cable management clips help keep monitor cables organised

Applications


• Mounting multiple monitors in office workspaces
• Suitable for data aggregation and financial analysis
• Ideal for security monitoring and control room

How many monitors can it support?


It supports up to six monitors, with each display weighing up to 8kg and measuring up to 32 inches.

Which VESA mounting patterns are supported?


It supports 75 x 75mm and 100 x 100mm VESA mounting patterns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy