RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin, Non-Handed-Handed, Screw Fixing, 60 mm x 60mm x 8

Subtotal (1 pack of 2 units)*

£39.32

(exc. VAT)

£47.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£39.32£19.66

*price indicative

RS Stock No.:
726-447
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hinge

Material

Stainless Steel

Hinge Type

Butt

Closing Type

Free Swinging

Length

60mm

Handed

Non-Handed

Width

60mm

Thickness

8mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

8.4 mm

Finish

Polished Stainless Steel

Pin Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The RS PRO Polished Stainless Steel Hinge is designed for secure door mounting in demanding environments. It features a 60x60 mm size and provides a wide 180 degree opening for smooth operation.

Ideal for heavy-duty or corrosion-prone environments

Allows free movement and is not self-closing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy