Panasonic PCB Mount High Frequency Relay, 4.5V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-6689
Mfr. Part No.:
ARS154H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Coil Frequency

3GHz

Relay Type

HF Relay

Coil Resistance

101.3Ω

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB @ 3 GHz

Isolation

35 dB @ 3 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 3 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

200mW

Contact Material

Gold Plated

Dimensions

14 x 8.6 x 7.2mm

Switching Voltage

30V

Minimum Operating Temperature

-40°C

Depth

8.6mm

Operating Time Including Bounce

10ms

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Length

14mm

Height

7.2mm

Life

1000000Cycles