Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1546
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Size | XXL | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Size XXL | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
RoHS Status: Not Applicable
Helps identify the key personnel in case of an emergency. With high quality reflective strips and choice of colours that are easily discernible from any background. Assures the person in charge of first aid is visible even in dark conditions.
Highly visible waistcoats marked "FIRST AIDER"
Lightweight and easy to wear
Ensures visibility and identification of the person in charge of first aid
Highly visible when brought into contact with any light source
Lightweight and easy to wear
Ensures visibility and identification of the person in charge of first aid
Highly visible when brought into contact with any light source
