Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 181-1541
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Size | S/M | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Size S/M | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
RoHS Status: Not Applicable
Fire Hi-Visibility Waistcoats are marked for fire personnel. They ensure visibility and identification. Highly visible when brought into contact with any light source. Lightweight and easy to wear. Available in both yellow and red in colour. Comes in various sizes.
Hi-vis waistcoats marked for fire personnel
Ensures visibility and identification
Highly visible when brought into contact with any light source
Available in yellow and red colour
Ensures visibility and identification
Highly visible when brought into contact with any light source
Available in yellow and red colour
