Delta Plus Fluorescent Yellow-Navy Blue Polyurethan-coated Oxford Hi Vis Vest, XXL
- RS Stock No.:
- 138-0573
- Mfr. Part No.:
- FIDJIHVJMXX
- Brand:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-0573
- Mfr. Part No.:
- FIDJIHVJMXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Fluorescent Yellow-Navy Blue | |
| Size | XXL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Fitting | Sewn | |
| Number of Reflective Bands | 3 | |
| Material | Polyester | |
| Material Properties | Polyurethan-coated Oxford | |
| Standards Met | CE Approved | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Fluorescent Yellow-Navy Blue | ||
Size XXL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Fitting Sewn | ||
Number of Reflective Bands 3 | ||
Material Polyester | ||
Material Properties Polyurethan-coated Oxford | ||
Standards Met CE Approved | ||
RoHS Status: Not Applicable
Reversible body warmer. Zip fastening. 4 pockets. High visibility: Class 2 - Silver colour - Shoulder-belt assembly.
Polyurethan-coated Oxford polyester fabric on 1 side.
Quilted polyester taffeta fabric on 1 side.
Kidney protector.
Perfect protection of the lower back against the cold.
Zip gussets on the sides.
Retro-reflective sewn bands.
Polyurethan-coated Oxford polyester fabric on 1 side.
Quilted polyester taffeta fabric on 1 side.
Kidney protector.
Perfect protection of the lower back against the cold.
Zip gussets on the sides.
Retro-reflective sewn bands.
