Engel Workwear Black, Red Front Zip Hi Vis Vest Polyester, 2XL
- RS Stock No.:
- 839-641
- Mfr. Part No.:
- 5159-158-4720-2XL
- Brand:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
£82.25
(exc. VAT)
£98.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.25 |
*price indicative
- RS Stock No.:
- 839-641
- Mfr. Part No.:
- 5159-158-4720-2XL
- Brand:
- Engel Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Hi Vis Vest | |
| Colour | Black, Red | |
| Size | 2XL | |
| Closure Type | Front Zip | |
| Gender | Unisex | |
| Material | Polyester | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Series | 5159-158 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Hi Vis Vest | ||
Colour Black, Red | ||
Size 2XL | ||
Closure Type Front Zip | ||
Gender Unisex | ||
Material Polyester | ||
Resistance Features Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Series 5159-158 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear warm, quilted fluorescent vest in a modern cut, which is wind and water-repellent. The vest can be combined with model 1146-930 which have a zip-in-detail. Reflector zip in the front.
Reflector zip in the front
External pockets with zip
Elastic hem at the bottom and armholes
D-ring in right pocket
Class 1 clothing
