Portwest Orange Hi Vis Vest Fabric, M
- RS Stock No.:
- 736-378
- Mfr. Part No.:
- CV02ORRS/M
- Brand:
- Portwest
Subtotal (1 unit)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.00 |
*price indicative
- RS Stock No.:
- 736-378
- Mfr. Part No.:
- CV02ORRS/M
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | M | |
| Material | Fabric | |
| Series | CV | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size M | ||
Material Fabric | ||
Series CV | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Orange Hi Vis Vest Fabric, XL
- Portwest Orange Hi Vis Vest Fabric, 3X
- Portwest Orange Hi Vis Vest 65% Polyester (Lining Fabric) 100%
- Portwest Orange Hi Vis Vest, M
- Portwest Orange Zipper Hi Vis Vest Polyester, M
- Portwest Orange Hi Vis Vest Polyester, M
- Portwest Orange Hi Vis Vest, XL
- Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, M
