Leo Workwear Yellow Zipper Hi Vis Vest Recycled Polyester, XXL

Subtotal (1 unit)*

£24.12

(exc. VAT)

£28.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.12

*price indicative

RS Stock No.:
719-963
Mfr. Part No.:
BWL01-Y-LEO-XXL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Product Type

Hi Vis Vest

Size

XXL

Closure Type

Zipper

Gender

Women

Number of Reflective Bands

4

Material

Recycled Polyester

Resistance Features

Cold Protection

Series

BWL01

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Sandymere women’s bodywarmer designed to provide warmth and comfort in unpredictable weather. With a baffle lining and water-repellent outer fabric, this garment ensures that wearers stay cosy, even during unexpected showers. Certified to ISO 20471 standards, it combines functionality with fashion, Ideal for those who need to blend workwear with chic aesthetics. The Sandymere bodywarmer boasts multiple pockets and a Durable construction, making it versatile for various occasions, be it on-site or out and about.

Water-repellent fabric offers light protection from rain

Multiple pockets include hand-warmer pockets and a zipped chest pocket for secure storage

Elasticated ARM holes work as draught defenders keeping wARMth in

Fleece-lined collar adds an extra layer of comfort

Positive impact through reduced CO2 and energy emissions from recycled materials

Durable design ensures long-lasting wear and resistance to everyday use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy