Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 5XL
- RS Stock No.:
- 719-954
- Mfr. Part No.:
- BWL01-Y-LEO-5XL
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£30.38
(exc. VAT)
£36.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.38 |
*price indicative
- RS Stock No.:
- 719-954
- Mfr. Part No.:
- BWL01-Y-LEO-5XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Bodywarmer | |
| Colour | Yellow | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Gender | Women | |
| Material | Polyurethane Coated Polyester | |
| Resistance Features | Water Repellent | |
| Series | Sandymere | |
| Standards/Approvals | ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Bodywarmer | ||
Colour Yellow | ||
Size 5XL | ||
Closure Type Zipper | ||
Gender Women | ||
Material Polyurethane Coated Polyester | ||
Resistance Features Water Repellent | ||
Series Sandymere | ||
Standards/Approvals ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Sandymere womens bodywarmer designed to provide warmth and comfort in unpredictable weather. With a baffle lining and water-repellent outer fabric, this garment ensures that wearers stay cosy, even during unexpected showers. Certified to ISO 20471 standards, it combines functionality with fashion, Ideal for those who need to blend workwear with chic aesthetics. The Sandymere bodywarmer boasts multiple pockets and a Durable construction, making it versatile for various occasions, be it on-site or out and about.
Water-repellent fabric offers light protection from rain
Multiple pockets include hand-warmer pockets and a zipped chest pocket for secure storage
Elasticated ARM holes work as draught defenders keeping wARMth in
Fleece-lined collar adds an extra layer of comfort
Positive impact through reduced CO2 and energy emissions from recycled materials
Durable design ensures long-lasting wear and resistance to everyday use
Related links
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 4XL
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 6XL
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, S
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, M
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 3XL
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, L
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, 4XL
