Supertouch Navy, Orange Zipper Hi Vis Vest Polyester, L

Image representative of range

Subtotal (1 unit)*

£5.66

(exc. VAT)

£6.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.66

*price indicative

RS Stock No.:
647-651
Mfr. Part No.:
SHV-253893
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Vest

Colour

Navy, Orange

Size

L

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

Hi-Vis

Series

SHV

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch 2 Tone Executive Vest offers a range of practical features, including a mobile phone pocket, side-loading ID pocket, and 2 band and brace. Available in multiple colour combinations, this vest is designed for comfort with a deeper armhole and a generous fit, while providing essential Class 1 high-visibility protection.

2 Large Front Patch Pockets

Flap and Velco Fastenings on Pockets

Front Zipper Fastening

2 Band and Brace Reflective Bands

Side Loading ID Pocket

Mobile Phone Pocket with Velcro Fastening

Pen Pocket

Key Hook Loop

EN ISO 20471 Class 1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy