Leo Workwear WINSWELL Navy Durable, Stretchy Hi Vis Trousers Leg Length 27in
- RS Stock No.:
- 645-515
- Mfr. Part No.:
- CL05-NV-LEO-12R
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£40.13
(exc. VAT)
£48.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.13 |
*price indicative
- RS Stock No.:
- 645-515
- Mfr. Part No.:
- CL05-NV-LEO-12R
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Navy | |
| Style | Cargo | |
| Material Properties | Durable, Stretchy | |
| Leg Length | 27in | |
| Series | WINSWELL | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Navy | ||
Style Cargo | ||
Material Properties Durable, Stretchy | ||
Leg Length 27in | ||
Series WINSWELL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Cargo Trousers offer lightweight comfort and flexible movement for warmer workdays. Made with 70% recycled polyester and 30% Sorona plant-based polymer, theyre both sustainable and quick-drying. The ergonomic design and stretch reflective tape allow for ease of motion while enhancing visibility. With a modern fit and minimal environmental impact, they balance style, safety, and eco-conscious innovation.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
Related links
- Leo Workwear WINSWELL Navy Durable, Stretchy Hi Vis Trousers Leg Length 27in
- Leo Workwear WINSWELL Orange Durable, Stretchy Hi Vis Trousers Leg Length 27in
- Leo Workwear WINSWELL Gray/Yellow Durable, Stretchy Hi Vis Trousers Leg Length 27in
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
