Leo Workwear INSTOW Yellow Breathable, Waterproof, Windproof Hi Vis Trousers
- RS Stock No.:
- 645-458
- Mfr. Part No.:
- L02-Y-LEO-3XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£31.87
(exc. VAT)
£38.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.87 |
*price indicative
- RS Stock No.:
- 645-458
- Mfr. Part No.:
- L02-Y-LEO-3XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow | |
| Style | Cargo | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Series | INSTOW | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Style Cargo | ||
Material Properties Breathable, Waterproof, Windproof | ||
Series INSTOW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Instow Leo EcoViz Performance+ Over trouser is crafted from EcoViz 10K 2-layer laminated recycled polyester at 200gsm, offering durable protection in harsh weather. Its waterproof, windproof, and breathable fabric ensures comfort and dryness in demanding conditions. Designed for practicality, it features a lower leg zip opening and storm flap for easy wear over boots. With sustainability at its core, its made from recycled materials without compromising performance. It is compliant with ISO 20471 CLASS 1, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Made from recycled plastic bottles
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Related links
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear WESTLEIGH Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear WESTLEIGH Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers 106 → 114cm
- Leo Workwear CM01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 98 → 114cm Leg Length 29in
