Leo Workwear INSTOW Orange Breathable, Waterproof, Windproof Hi Vis Trousers
- RS Stock No.:
- 645-448
- Mfr. Part No.:
- L02-O-LEO-3XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£34.32
(exc. VAT)
£41.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.32 |
*price indicative
- RS Stock No.:
- 645-448
- Mfr. Part No.:
- L02-O-LEO-3XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Style | Cargo | |
| Material Properties | Breathable, Waterproof, Windproof | |
| Series | INSTOW | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Cargo | ||
Material Properties Breathable, Waterproof, Windproof | ||
Series INSTOW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Instow Leo Ecoviz Over trouser is built for all-weather protection using Ecoviz 15K recycled fabric made from plastic bottles. Its waterproof, windproof, and breathable construction keeps you dry and comfortable outdoors. The 2-layer laminated polyester is durable yet sustainable at 200gsm weight. A long zip-fastened leg design allows easy wear over boots, making it perfect for rugged conditions. It is complaint with ISO 20471 CLASS 2, Railway STD RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Meets the requirements of the rain tower test as received
Elasticated waist with shock cord adjuster
Large cargo pockets with Velcro fastened flap with reflective tipping
Lower leg zip opening with Velcro fastened storm flap
Side pocket trouser access
Elasticated waist with shock cord adjuster
Large cargo pockets with Velcro fastened flap with reflective tipping
Lower leg zip opening with Velcro fastened storm flap
Side pocket trouser access
Related links
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear WESTLEIGH Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear WESTLEIGH Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 106 → 114cm
- Leo Workwear Hi Vis Trousers
