Leo Workwear INSTOW Orange Hi Vis Trouser Breathable, Waterproof, Windproof 112 cm 112 cm Leg Length 27in
- RS Stock No.:
- 645-452
- Mfr. Part No.:
- L02-O-LEO-6XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£41.18
(exc. VAT)
£49.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.18 |
*price indicative
- RS Stock No.:
- 645-452
- Mfr. Part No.:
- L02-O-LEO-6XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 112 cm | |
| Leg Length | 27in | |
| Series | INSTOW | |
| Size | 112 cm | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Product Type Hi Vis Trouser | ||
Waist Size 112 cm | ||
Leg Length 27in | ||
Series INSTOW | ||
Size 112 cm | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Instow Leo Ecoviz Over trouser is built for all-weather protection using Ecoviz 15K recycled fabric made from plastic bottles. Its waterproof, windproof, and breathable construction keeps you dry and comfortable outdoors. The 2-layer laminated polyester is durable yet sustainable at 200gsm weight. A long zip-fastened leg design allows easy wear over boots, making it perfect for rugged conditions. It is complaint with ISO 20471 CLASS 2, Railway STD RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Meets the requirements of the rain tower test as received
Elasticated waist with shock cord adjuster
Large cargo pockets with Velcro fastened flap with reflective tipping
Lower leg zip opening with Velcro fastened storm flap
Side pocket trouser access
Related links
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers Leg Length 27in
- Leo Workwear INSTOW Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear WESTLEIGH Orange Breathable Windproof Hi Vis Trousers
- Leo Workwear INSTOW Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear WESTLEIGH Yellow Breathable Windproof Hi Vis Trousers
- Leo Workwear WINSWELL Orange Durable, Stretchy Hi Vis Trousers Leg Length 27in
- Leo Workwear CL01-Y Yellow Hi-Vis Waterproof Hi Vis Trousers 68 → 74cm Leg Length 27in
- Bosch Diamond Tipped Tile Drill Bit
