Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 91 cm Waist

Subtotal (1 unit)*

£29.42

(exc. VAT)

£35.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.42

*price indicative

RS Stock No.:
645-396
Mfr. Part No.:
L07-Y-LEO-XXL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Trouser

Colour

Yellow

Waist Size

91 cm

Series

WESTLEIGH

Size

91 cm

Resistance Features

Windproof, Waterproof, Breathable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Westleigh Leo Ecoviz Performance Over trouser is built for tough conditions and eco-conscious wearers. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination at 190gsm, it offers waterproof, windproof, and breathable protection. Features like an elasticated waist, cargo pockets, and lower leg zip openings with storm flaps add practicality and comfort. It is compliant with ISO 20471 CLASS 1, EN343 CLASS 4 Waterproof and EN343 CLASS 4 Breathability standards.

PFAS free DWR finish

Heat applied stretch reflective tape for improved garment mobility

Elasticated waist with shock cord adjuster

Large Velcro fastened cargo pockets

Lower leg zip opening with Velcro fastened storm flap

Side pocket access

Related links