Leo Workwear WESTLEIGH Orange Hi Vis Trouser Windproof, Breathable, Waterproof 91 cm 91 cm

Subtotal (1 unit)*

£29.42

(exc. VAT)

£35.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.42

*price indicative

RS Stock No.:
645-385
Mfr. Part No.:
L07-O-LEO-XXL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange

Product Type

Hi Vis Trouser

Waist Size

91 cm

Series

WESTLEIGH

Size

91 cm

Resistance Features

Windproof, Breathable, Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Westleigh Leo Ecoviz Performance Over trouser is engineered for tough weather and eco-conscious wearers. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination at 190gsm, it delivers waterproof, windproof, and breathable protection. Features like an elasticated waist, cargo pockets, and lower leg zip openings with storm flaps add practicality. It’s a sustainable choice that doesn’t compromise on performance. It is compliant with ISO 20471 CLASS 2, Railway ST’D RIS-3279-TOM, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.

PFAS free DWR finish

Heat applied stretch reflective tape for improved garment mobility

Elasticated waist with shock cord adjuster

Large Velcro fastened cargo pockets

Lower leg zip opening with Velcro fastened storm flap

Side pocket access

Related links