RS Better World
Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 645-635
- Mfr. Part No.:
- A04-Y-LEO-2XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£74.78
(exc. VAT)
£89.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-635
- Mfr. Part No.:
- A04-Y-LEO-2XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | CLOVELLY | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series CLOVELLY | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear CLOVELLY LEO ECOVIZ crafted from Ecoviz 15K recycled fabric, this anorak offers waterproof, windproof, and breathable protection, tested to rain tower standards. The interactive YKK zip allows seamless integration with Leo layering options for adaptable wear in shifting temperatures. Mesh-lined body and sleeves add ventilation, while the waterproof chest pocket and radio/camera loops boost everyday functionality. Built with 75% recycled polyester, it's a sustainable solution for demanding weather. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 waterproofness and EN343 CLASS 4 breathability standards.
Shaped high collar
Full length Velcro fastened double storm flap
V shaped drop tail back
Large internal tablet pocket
Internal safety glasses and goggles pocket
Lycra storm cuff with stay put thumbholes
Large Velcro fastened front pockets
Shaped hood with wire peak
Related links
- Leo Workwear CLOVELLY Navy 2XL
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, L
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, 5XL
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, S
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, M
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, 3XL
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, 4XL
- Leo Workwear CLOVELLY Yellow Unisex Hi Vis Jacket, XL
