CODUPAL 278P/OF Orange/Navy Waterproof Hi Vis Work Trousers
- RS Stock No.:
- 315-415
- Mfr. Part No.:
- 278P/OF/3XL
- Brand:
- CODUPAL
Subtotal (1 unit)*
£120.68
(exc. VAT)
£144.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.68 |
*price indicative
- RS Stock No.:
- 315-415
- Mfr. Part No.:
- 278P/OF/3XL
- Brand:
- CODUPAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Colour | Orange/Navy | |
| Style | Trousers | |
| Material Properties | Waterproof | |
| Series | 278P/OF | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Colour Orange/Navy | ||
Style Trousers | ||
Material Properties Waterproof | ||
Series 278P/OF | ||
- COO (Country of Origin):
- CN
The CODUPAL Trouser is made from 3-layer laminated fabric which is composed of 98% polyester and 2% antistatic. It comes with fire-retardant cotton lining and inner layer which is made of 60% modacrylic and 40% cotton. It features segmented microbead retroreflective stripes. It is ISO 20471, EN 11612, EN 11611, EN 1149-5, EN 61482-2 and ISO 13034 certified.
Zipper under flap and button at waistband
4 belt loops
2 piped pockets
1 right hand side patch pocket with flap and normative marking
2 rear patch pockets with flaps
4 belt loops
2 piped pockets
1 right hand side patch pocket with flap and normative marking
2 rear patch pockets with flaps
Related links
- CODUPAL 278P/OF Orange/Navy Waterproof Hi Vis Work Trousers
- CODUPAL 278P/JF Orange/Navy Waterproof Hi Vis Work Trousers
- CODUPAL Ares Orange/Navy Fire Retardant Hi Vis Trousers
- CODUPAL 260/P Yellow/Navy Waterproof Hi Vis Trousers
- T2S Cap Horn Yellow Breathable Waterproof Hi Vis Work Trousers 3XL
- RS PRO Yellow Waterproof Hi Vis Work Trousers 3XL Leg Length 31in
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers 3XL
- Hi Vis Trousers