CODUPAL Ares Orange/Navy Fire Retardant Hi Vis Trousers

Subtotal (1 unit)*

£124.30

(exc. VAT)

£149.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.30

*price indicative

RS Stock No.:
315-299
Mfr. Part No.:
278P/OF/XL
Brand:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Colour

Orange/Navy

Style

Trousers

Material Properties

Fire Retardant

Series

Ares

COO (Country of Origin):
CN
The CODUPAL Trouser is made from 3-layer laminated fabric which is composed of 98% polyester and 2% antistatic. It comes with fire-retardant cotton lining and inner layer which is made of 60% modacrylic and 40% cotton. It features segmented microbead retroreflective stripes. It is ISO 20471, EN 11612, EN 11611, EN 1149-5, EN 61482-2 and ISO 13034 certified.

Zipper under flap and button at waistband
4 belt loops
2 piped pockets
1 right hand side patch pocket with flap and normative marking
2 rear patch pockets with flaps

Related links