- RS Stock No.:
- 252-1578
- Mfr. Part No.:
- TSHIRKRYPT1ON2L
- Brand:
- T2S
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.51
(exc. VAT)
£17.41
(inc. VAT)
Units | Per unit |
1 + | £14.51 |
- RS Stock No.:
- 252-1578
- Mfr. Part No.:
- TSHIRKRYPT1ON2L
- Brand:
- T2S
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The T2S Krypton tee-shirts are solar UV protective tee-shirts with short sleeves arm wristband. It is designed with a V neck in the mesh of the tee-shirt and Hem at bottom of tee-shirt. It offers contrasting insets on shoulders and bottom of tee-shirt. It has two heat transferred microbeads retroreflective strips of 7,5 cm (S), 7 cm (M,L) or 6 cm (XL, 2XL, 3XL) around the body. It has a Silkscreen composition label for maximum comfort for the wearer.
Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Sleeve Type | Short |
Size UK | XXL |
Size EUR | XXL |
Gender | Unisex |
Fitting | Ungendered |
Series | Krypton |