T2S Bahia Yellow Women Hi Vis T-Shirt, S

Subtotal (1 unit)*

£30.68

(exc. VAT)

£36.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.68

*price indicative

RS Stock No.:
252-1560
Mfr. Part No.:
TSHIRBAHC01JMS
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Yellow

Sleeve Type

Short

Size UK

S

Size EUR

S

Gender

Women

Series

Bahia

Fitting

Female

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S Bahia range of Women's work tee-shirts are very lightweight technical mesh with high moisture transfer, and have went through an Antibacterial treatment. These work tee-shirts are soft on skin and have a Feminine cut design. It offers black-out and air flow mesh fabric on sides on a V neck design. These are hemmed short sleeves with hem. The tee-shirt has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders and one such 5 cm strip around the body.

Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
Wash at 60°C
50 washing cycles authorised (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

Related links