T2S Bahia Yellow Women Hi Vis T-Shirt, XXL

Subtotal (1 unit)*

£30.68

(exc. VAT)

£36.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.68

*price indicative

RS Stock No.:
252-1555
Mfr. Part No.:
TSHIRBAHC01JM2L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Yellow

Sleeve Type

Short

Size UK

XXL

Size EUR

XXL

Gender

Women

Series

Bahia

Fitting

Female

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S Bahia range of Women's work tee-shirts are very lightweight technical mesh with high moisture transfer, and have went through an Antibacterial treatment. These work tee-shirts are soft on skin and have a Feminine cut design. It offers black-out and air flow mesh fabric on sides on a V neck design. These are hemmed short sleeves with hem. The tee-shirt has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders and one such 5 cm strip around the body.

Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
Wash at 60°C
50 washing cycles authorised (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

Related links