T2S Bahia Yellow Women Hi Vis T-Shirt, 3XL
- RS Stock No.:
- 252-1556
- Mfr. Part No.:
- TSHIRBAHC01JM3L
- Brand:
- T2S
Subtotal (1 unit)*
£30.68
(exc. VAT)
£36.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.68 |
*price indicative
- RS Stock No.:
- 252-1556
- Mfr. Part No.:
- TSHIRBAHC01JM3L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Colour | Yellow | |
| Sleeve Type | Short | |
| Size UK | 3XL | |
| Size EUR | 3XL | |
| Gender | Women | |
| Series | Bahia | |
| Fitting | Female | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Colour Yellow | ||
Sleeve Type Short | ||
Size UK 3XL | ||
Size EUR 3XL | ||
Gender Women | ||
Series Bahia | ||
Fitting Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The T2S Bahia range of Women's work tee-shirts are very lightweight technical mesh with high moisture transfer, and have went through an Antibacterial treatment. These work tee-shirts are soft on skin and have a Feminine cut design. It offers black-out and air flow mesh fabric on sides on a V neck design. These are hemmed short sleeves with hem. The tee-shirt has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders and one such 5 cm strip around the body.
Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
Wash at 60°C
50 washing cycles authorised (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
Wash at 60°C
50 washing cycles authorised (according to ISO 6330 6N)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
Related links
- T2S Bahia Yellow Women Hi Vis T-Shirt, XXL
- T2S Bahia Yellow Women Hi Vis T-Shirt, L
- T2S Bahia Yellow Women Hi Vis T-Shirt, S
- T2S Bahia Yellow Women Hi Vis T-Shirt, XS
- T2S Bahia Yellow Women Hi Vis T-Shirt, M
- T2S Bahia Yellow Women Hi Vis T-Shirt, XL
- T2S Bahia Orange Women Hi Vis T-Shirt, 3XL
- T2S Bahia Orange Women Hi Vis T-Shirt, S
